Eaton GJ2-H3-DU-W-175-125DC3 technical specifications.
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Eaton GJ2-H3-DU-W-175-125DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.