Eaton GLD-1-1/2 technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 6.3 x 32mm |
| Length | 32.26mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GLD-1-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.