Eaton GLD-15 technical specifications.
| Current Rating | 15A |
| Diameter | 6.3mm |
| Fuse Size | 6.3 x 32mm |
| Length | 32mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Carton |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Weight | 0.112oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GLD-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.