Eaton GLD-3/4 technical specifications.
| Approvals | UL, CE |
| Current Rating | 750mA |
| Diameter | 6.3mm |
| Fuse Size | 6.3 x 32mm |
| Length | 1.268inch |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLD |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.112oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GLD-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
