Eaton GLN-1/32 technical specifications.
| Package/Case | Radial |
| Current Rating | 31mA |
| Fuse Size | 3.7 X 7.6mm |
| Length | 1.268inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLN |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GLN-1/32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
