Eaton GLN-10 technical specifications.
| Package/Case | Radial |
| Current Rating | 10A |
| Diameter | 3.7mm |
| Fuse Size | 3.7 X 7.6mm |
| Length | 7.6mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GLN |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GLN-10 to view detailed technical specifications.
No datasheet is available for this part.