Eaton GLN-8 technical specifications.
| Package/Case | Radial |
| Current Rating | 8A |
| Diameter | 3.7mm |
| Length | 7.6mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GLN-8 to view detailed technical specifications.
No datasheet is available for this part.