Eaton GLQ-5 technical specifications.
| Current Rating | 5A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| Weight | 0.208oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GLQ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
