
Eaton GLR-1/2 technical specifications.
| Current Rating | 12A |
| Diameter | 18.3mm |
| Fuse Size | 57.15 X 15.9mm |
| Length | 21.6mm |
| Max Voltage Rating (AC) | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GLR-1/2 to view detailed technical specifications.
No datasheet is available for this part.