Eaton GLR-10 technical specifications.
| Current Rating | 10A |
| Diameter | 15.88mm |
| Fuse Current | 10A |
| Fuse Size | 57.15 X 15.9mm |
| Length | 57.1mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GLR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.