Eaton GLR-15 technical specifications.
| Current Rating | 15A |
| Diameter | 21.6mm |
| Fuse Size | 57.15 X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GLR-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.