Eaton GLX-1 1/2 technical specifications.
| Current Rating | 1.5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton GLX-1 1/2 to view detailed technical specifications.
No datasheet is available for this part.