Eaton GLX-3 technical specifications.
| Package/Case | Radial |
| Color | Blue, Violet |
| Current Rating | 3A |
| Diameter | 3.7mm |
| Fuse Size | 3.7 X 7.6mm |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GLX |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GLX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.