
This 125V 10A axial fuse holder is made of glass and features a 5 x 20mm fuse size. It is approved by UL, CSA, and PSE and is compliant with RoHS regulations. The holder has a clip termination and is available in a bulk packaging with 5 units per package. It has a resistance of 6mR and a DC cold resistance of 6mR.
Eaton GMA-10-R technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 6mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMA-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
