Eaton GMA-2.5A technical specifications.
| Current Rating | 2.5A |
| Fuse Current | 2.5A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GMA |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMA-2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.