Eaton GMA-2A technical specifications.
| Body Material | Glass |
| Current Rating | 2A |
| Diameter | 5.2mm |
| Fuse Current | 2A |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 66mR |
| RoHS Compliant | No |
| Series | GMA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMA-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.