Eaton GMA-500MA-R technical specifications.
| Current Rating | 500mA |
| Diameter | 5mm |
| Fuse Current | 500mA |
| Length | 20mm |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMA-500MA-R to view detailed technical specifications.
No datasheet is available for this part.