Eaton GMA-6-R technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 6A |
| DC Cold Resistance | 17mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMA-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
