Eaton GMA-6A technical specifications.
| Current Rating | 6A |
| Fuse Current | 6A |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMA-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.