Eaton GMA-V-1.5-R technical specifications.
| Current Rating | 1.5A |
| Diameter | 5.2mm |
| Lead Length | 38.1mm |
| Length | 21.1mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMA-V-1.5-R to view detailed technical specifications.
No datasheet is available for this part.