Eaton GMC-2-5A technical specifications.
| Current Rating | 2.5A |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMC-2-5A to view detailed technical specifications.
No datasheet is available for this part.