Eaton GMC-2.5-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 2.5A |
| DC Cold Resistance | 35mR |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-2.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.