
This 200mA fuse holder is designed for use with 5 x 20mm fuses and features a clip termination. It is approved to UL, CSA, and KC standards and is suitable for use in applications up to 250V AC. The holder has a diameter of 5.2mm and a length of 0.787inch, and is available in a bulk packaging configuration with 5 units per package. The fuse holder is RoHS compliant and suitable for use in general applications.
Eaton GMC-200-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 200mA |
| DC Cold Resistance | 1.395R |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
