
This 250V 250mA fuse holder is designed for use with 5 x 20mm fuses and features a clip termination. It has a diameter of 5mm and a length of 20mm, and is packaged in bulk with 5 units per package. The fuse holder is compliant with RoHS regulations and has approvals from UL, CSA, and KC. It has a DC cold resistance of 965mR and a weight of 0.038801oz.
Eaton GMC-250-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 250mA |
| DC Cold Resistance | 965mR |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 965mR |
| RoHS Compliant | Yes |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
