Eaton GMC-315MA technical specifications.
| Current Rating | 315mA |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMC-315MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.