Eaton GMC-V-2.5A technical specifications.
| Package/Case | Axial |
| Current Rating | 2.5A |
| Fuse Size | 5mm x 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMC-V-2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.