Eaton GMD-2A technical specifications.
| Body Material | Glass |
| Current Rating | 2A |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Clip |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMD-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.