Eaton GMD-4A technical specifications.
| Approvals | UR, PSE |
| Current Rating | 4A |
| DC Cold Resistance | 48mR |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Series | GMD |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMD-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.