Eaton GMF-3/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 300mA |
| Diameter | 15.9mm |
| Fuse Size | 57.15 X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | GMF |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| Weight | 0.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMF-3/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
