Eaton GMF-5 technical specifications.
| Current Rating | 5A |
| Diameter | 15.9mm |
| Fuse Size | 57.15 X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| Weight | 0.208oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMF-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
