Eaton GMQ-2-1/2 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2.5A |
| Diameter | 15.9mm |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder, Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMQ |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| Weight | 0.24oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMQ-2-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
