Eaton GMQ-3-2/10 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current Rating | 3.2A |
| Diameter | 15.9mm |
| Fuse Current | 3.2A |
| Fuse Size | N/A |
| Length | 21.6mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder, Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GMQ |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.256oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMQ-3-2/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.