Eaton GMQ-6-1/4 technical specifications.
| Current Rating | 6.25A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GMQ |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| Weight | 0.256oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMQ-6-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.