Eaton GMT-1 technical specifications.
| Color | Grey |
| Current Rating | 1A |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
