Eaton GMT-1/4A technical specifications.
| Approvals | UR, UL |
| Body Material | Thermoplastic |
| Color | Violet |
| Current | 250mA |
| Current Rating | 250mA |
| Depth | 3.22mm |
| Fuse Size | 20.57 X 3.23 X 17.48mm |
| Height | 0.81inch |
| Length | 20.57mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder, Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMT |
| Type | Electrical |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMT-1/4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.