Eaton GMW-1/2 technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Fuse Size | 7.1 X 6.4mm |
| Length | 7.11mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Carton |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMW-1/2 to view detailed technical specifications.
No datasheet is available for this part.