Eaton GMW-1/8 technical specifications.
| Package/Case | Radial |
| Current Rating | 125mA |
| Fuse Size | 7.1 X 6.4mm |
| Height | 0.252inch |
| Length | 7.1mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMW |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.032oz |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton GMW-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.