Eaton H25030-1SR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.512oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-1SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.