Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
H25030-3CO
Datasheet
Eaton
(Bussmann)
H25030-3CO
Obsolete
Fuse Block
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Accessories
Fuse Block
Voltage
250V
Current Rating
30A
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
30A
Fuse Size
Class H
Mount
Chassis Mount
Number of Circuits
3
Package Quantity
1
Series
H250
Termination
Solder
Voltage
250V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account