
This Eaton H25030-3PR fuse features a current rating of 30A and a voltage rating of 600V. It is designed for chassis mount applications with screw termination. The fuse is illuminated, indicating when it has blown. The device is packaged in bulk and weighs 4.8oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25030-3PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-3PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
