Fuse Block 400A 250V Screw Mount Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25400-1CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 400A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.87lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25400-1CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.