The Eaton H60030-1SR is a 600V 30A screw mount fuse with a Class K5 and H rating. It features an illuminated type and is designed for chassis mount applications. The fuse is packaged in bulk and has a weight of 3.2oz. It is suitable for use in a variety of applications where high current and voltage ratings are required.
Eaton H60030-1SR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60030-1SR to view detailed technical specifications.
No datasheet is available for this part.