
The Eaton H60030-3C is a 600V 30A 3-pole fuse with a thermoplastic body and chassis mount with screw termination. It is available in bulk packaging and has a weight of 0.25 grams. The fuse is illuminated and has a current rating of 30A. It is part of the H600 series and meets Class K5 and Class H fuse size standards.
Eaton H60030-3C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60030-3C to view detailed technical specifications.
No datasheet is available for this part.