Eaton HAC-R-25 technical specifications.
| Current Rating | 25A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | HAC-R |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1.25kV |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HAC-R-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.