Eaton HB0830-2R5605-1 technical specifications.
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Diameter | 6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 11uA |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | HB |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HB0830-2R5605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.