Eaton HB1245-2R5356-R technical specifications.
| Capacitance | 35F |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PowerStor® HB |
| Termination | Through Hole |
| Tolerance | 30% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HB1245-2R5356-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.