Electric double layer capacitor with 60,000,000µF capacitance and 2.5V DC rated voltage. Features radial leaded, through-hole mounting for easy integration. Operates across a wide temperature range from -25°C to 70°C. This component is halogen-free and RoHS compliant, ensuring environmental responsibility.
Eaton HB1840-2R5606-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Capacitance | 60000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HB1840-2R5606-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.