Eaton HBH-M-R technical specifications.
| Approvals | CSA, CE |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 16A |
| Depth | 12.44mm |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HBH |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HBH-M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.