Eaton HBV-I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HBV |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HBV-I-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.