
Surface mount power wirewound inductor with 10µH inductance and 15% tolerance, tested at 300kHz. Features a ferrite core, 12.79A current rating, and 5.7mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 5.3A. Packaged on tape and reel for automated assembly.
Eaton HC1-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.79A |
| DC Resistance (DCR) | 5.7mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 12.79A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.79A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.79A |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Series | HC1 |
| Series Resistance | 5.7mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.528oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-100-R to view detailed technical specifications.
No datasheet is available for this part.
